
Solid State Relay (SSR) with DC input and DC output. Features a 28mA input current and a 100A maximum output current. Operates with a control voltage range of -32V and a maximum output voltage of 60V. Offers 2.5kV isolation voltage and a surge current rating of 270A. This RoHS compliant component is designed for surface mount and screw mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom D06D100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Voltage | -32V |
| Depth | 45.7mm |
| Height | 22.9mm |
| Input Current | 28mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 100A |
| Max Input Current | 28mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 0V |
| Max Surge Current | 270A |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount, Screw |
| Operating Supply Voltage | 60V |
| Output Current | 100A |
| Output Voltage | 60V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D06D100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.