
Solid State Relay (SSR) with 80A AC/DC output current and 60V DC maximum output voltage. Features a 32V DC control input requiring 28mA input current. Offers 2.5kV isolation voltage and operates within a -30°C to 80°C temperature range. Includes 80A RMS current rating, 220A surge current capability, and 300µs turn-on/1µs turn-off delay. Termination via screw, suitable for surface mount applications.
Crydom D06D80 technical specifications.
| Control Voltage | 32V |
| Current Rating | 80A |
| Depth | 45.7mm |
| Height | 22.9mm |
| Input Current | 28mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 58.4mm |
| Load Current | 80A |
| Max Input Current | 28mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 80A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 0V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 0V |
| Max Surge Current | 220A |
| Mount | Surface Mount, Screw |
| Operating Supply Voltage | 60V |
| Output Current | 80A |
| Output Voltage | 60V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 80A |
| RoHS Compliant | Yes |
| Series | D06D |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1us |
| Turn-On Delay Time | 300us |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D06D80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
