The D06D80K is a 4-pin solid state relay from Crydom with a maximum input voltage of 32V and a maximum input current of 15mA. It features a peak non-repetitive surge current of 220A and an I/O isolation voltage of 3750V RMS. The relay has a maximum output voltage of 48V and a maximum output current of 80A. It operates within a temperature range of -40°C to 100°C and has a maximum turn-off time of 0.15ms and a maximum turn-on time of 0.1ms.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 48V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 220A |
| Maximum Output Current | 80A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.15ms |
| Maximum Turn-On Time | 0.1ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |