Crydom D1202 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 2.5A |
| Height | 22.2mm |
| Input Current | 3.4mA |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Load Current | 2A |
| Mount | Panel, Chassis Mount |
| Output Current | 2.5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 140V |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom D1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
