
This solid state relay has a load current rating of 2A and is designed for panel or chassis mounting. It is available in a single unit quantity and packaged in bulk. The relay is lead free and features a screw termination. It has a single pole, single throw configuration and is suitable for use in AC and DC output applications.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Load Current | 2A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
