
Solid State Relays - Industrial Mount PM IP00 140VAC/2A 3-32VDC In, ZC,NC
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Load Current | 2A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
