
AC & DC Output Solid State Relay (SSR) featuring a 10A load current rating and 280V AC output voltage. Operates with a 32V DC control voltage and 20mA input current. Offers 4kV isolation voltage and panel/screw mounting with screw termination. UL, CSA, VDE, and CE approvals, with RoHS compliance.
Crydom D1210-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 32V |
| Current Rating | 10A |
| Height | 22.9mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 10A |
| Max Input Current | 20mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel, Screw |
| Output Current | 10A |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Series 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 140V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D1210-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
