
Solid State Relay (SSR) with 40A AC output and 32V DC input. Features 20mA input current, 280V AC maximum output voltage, and 4kV isolation. RoHS compliant and lead-free, with panel/screw mounting and screw termination. Operates from -40°C to 80°C and holds UL, CSA, VDE, and CE approvals.
Sign in to ask questions about the Crydom D1240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom D1240 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 32V |
| Current Rating | 40A |
| Height | 58.4mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 40A |
| Max Input Current | 20mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel, Screw |
| Output Current | 40A |
| Output Voltage | 140V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Series 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 140V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D1240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
