Crydom D1240-10 technical specifications.
| Height | 22.9mm |
| Input Current | 3.4mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 40A |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 140V |
| Mount | Screw |
| Output Current | 40A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Series 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D1240-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
