Crydom D1240-B technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 40A |
| Height | 58.4mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 140V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 140V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D1240-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
