The D1240F-B-10 is a 1 Form B solid state relay from Crydom with a maximum input voltage of 32V and an I/O isolation voltage of 4000Vrms. It can handle a maximum output voltage of 280Vrms and a maximum output current of 40mA. The relay has a maximum input current of 20mA and is designed for DC input type. It features an SCR output device and an AC output type. The solid state relay operates within a temperature range of -40°C to 80°C and has a 4-pin configuration.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 20(Typ)mA |
| Maximum Output Current | 40(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |