Solid State Relay 15mA 32V DC-IN 20A 100V DC-OUT
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 42A |
| Maximum Output Current | 20A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.1ms |
| Maximum Turn-On Time | 0.1ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 300uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |