
AC & DC Output Solid State Relay featuring a 20A load current and 100V DC output voltage. This SPST relay operates with a DC input current of 10.6mA and offers 2.5kV isolation. Designed for panel or chassis mounting with screw termination, it boasts an 80°C maximum operating temperature and is RoHS compliant.
Crydom D1D20L technical specifications.
| Current Rating | 20A |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 20A |
| Max Input Current | 10.6mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 100mR |
| Operating Supply Voltage | 100V |
| Output Current | 20A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-DCL |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom D1D20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
