
Solid State Relay with DC input and DC output. Features a 32V DC control voltage and a 40A load current rating up to 100V DC. Offers 2.5kV isolation and a low on-state resistance of 50mR. Panel or chassis mountable with screw termination. Operates within a -40°C to 80°C temperature range and is RoHS compliant.
Sign in to ask questions about the Crydom D1D40L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom D1D40L technical specifications.
| Control Voltage | 32V |
| Current Rating | 40A |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 40A |
| Max Input Current | 10.6mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 50mR |
| Operating Supply Voltage | 100V |
| Output Current | 40A |
| Output Voltage | 100V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-DCL |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Crydom D1D40L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
