The D1D80k is a solid state relay with a maximum input voltage of 32V and a maximum output voltage of 100V. It features a maximum input current of 15A and a maximum output current of 80mA. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 100°C. It is isolated with a voltage of 3750V RMS and has a maximum turn-on and turn-off time of 0.1ms. The D1D80k is a 4-pin device suitable for DC output applications.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 220A |
| Maximum Output Current | 80A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.1ms |
| Maximum Turn-On Time | 0.1ms |
| Maximum Off-State Leakage Current | 200uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |