
Optoelectronic Relay with SPST throw configuration, featuring a 2.5A RMS current rating and 2A load current capability. Operates with an input current of 3.4mA and supports a voltage range of 24V to 280V AC. Offers 4kV isolation voltage and a 25A max surge current. Panel or chassis mountable with screw termination, this lead-free component is UL, CSA, VDE, and CE approved.
Sign in to ask questions about the Crydom D2402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom D2402 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 2.5A |
| Height | 22.2mm |
| Input Current | 3.4mA |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Load Current | 2A |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 25A |
| Mount | Panel, Chassis Mount |
| Output Current | 2A |
| Outside Diameter | 4.4mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Resistance | 1.5kR |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | No |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom D2402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
