The D24110FPG is a solid state relay with a maximum input voltage of 32 volts and a maximum output voltage of 280 RMS. It features a maximum input current of 12 amps and a peak non-repetitive surge current of 1500 amps. The relay has a maximum turn-off time and turn-on time of 8.33 milliseconds. It is designed for use in DC input circuits and has a maximum off-state leakage current of 1000 RMS. The operating temperature range is from -40 to 80 degrees Celsius. The relay has 4 pins and is suitable for use in AC and DC output applications.
Checking distributor stock and pricing after the page loads.
Crydom D24110FPG technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 12mA |
| Peak Non-Repetitive Surge Current | 1500A |
| Maximum Output Current | 110(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |