Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom D24125-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom D24125-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 125A |
| Height | 22.9mm |
| Input Current | 2mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 125A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-110/125A |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D24125-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.