
Solid State Relay (SSR) with DC input and AC output, featuring a 12mA DC input rating and a 125A RMS AC output capability up to 280V RMS. This 4-pin component utilizes SCR output technology and offers 4000V RMS I/O isolation. Designed for screw mounting with a 25.4mm or 27.9mm pin pitch, it handles a peak surge current of 1750A and operates within a -40°C to 80°C temperature range. Package dimensions are 58.4mm x 45.7mm x 23mm.
Crydom D24125-B technical specifications.
| Lead Shape | Screw |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 58.4 |
| Package Width (mm) | 45.7 |
| Package Height (mm) | 23 |
| Seated Plane Height (mm) | 23 |
| Pin Pitch (mm) | 25.4|27.9 |
| Mounting | Screw |
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 12mA |
| Peak Non-Repetitive Surge Current | 1750A |
| Maximum Output Current | 125(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crydom D24125-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.