
Solid State Relay with 25A AC output and 32V DC input. Features 280V AC maximum output voltage and 20mA input current. Operates across a -40°C to 80°C temperature range. Panel or screw mountable with screw termination. Includes UL, CSA, VDE, and CE approvals.
Crydom D2425-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 32V |
| Current Rating | 25A |
| Height | 23mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Surge Current | 250A |
| Mount | Panel, Screw |
| Output Current | 25A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Series 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2425-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
