
Solid State Relay featuring 25A AC output and DC input. Rated for 280V AC maximum output voltage and 32V DC input voltage, with a 20mA input current requirement. Panel or chassis mountable via screw termination, offering 4kV isolation. Operating temperature range from -40°C to 80°C. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Crydom D2425-B technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 25A |
| Height | 22.9mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2425-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
