
This solid state relay is a dual series device with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a maximum output current of 25A and a maximum output voltage of 280V. The relay is approved for use in UL, CSA, VDE, and CE applications and is RoHS compliant. It is designed for panel mounting with screw termination and has a width of 21.6mm, a length of 45.7mm, and a height of 58.4mm.
Crydom D2425D-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 15V |
| Current Rating | 25A |
| Height | 58.4mm |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Mount | Panel, Screw |
| Output Current | 25A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Dual Series |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 280V |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2425D-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
