
This solid state relay has a maximum operating temperature range of -40°C to 80°C and is RoHS compliant. It can handle a maximum supply voltage of 280V AC and a maximum output current of 25A. The relay is isolated with a voltage rating of 4kV and is suitable for panel or chassis mount with a quick connect termination. It is a single pole single throw (SPST) relay with a package quantity of 10 in bulk packaging.
Crydom D2425F technical specifications.
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2425F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
