
This solid state relay is designed for DC input and has a load current rating of 25A. It is available in a package quantity of 20 and is packaged in bulk. The relay is RoHS compliant and features a quick connect termination. It is suitable for panel or chassis mount applications.
Crydom D2425F-10 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2425F-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
