
AC & DC Output Solid State Relay featuring a 40A load current rating and 280V AC output voltage. DC input control voltage up to 32V with a 12mA input current. Panel or screw mountable with screw termination. Includes 4kV isolation voltage and is RoHS compliant.
Crydom D2440-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 32V |
| Current Rating | 40A |
| Height | 22.2mm |
| Input Current | 13mA |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Load Current | 40A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Screw |
| Output Current | 40A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2440-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
