Sign in to ask questions about the Crydom D2440-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom D2440-B technical specifications.
| Height | 22.2mm |
| Input Current | 13mA |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Load Current | 40A |
| Mount | Panel, Chassis Mount |
| Output Current | 40A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2440-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
