
This solid state relay from Crydom features a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 280V and a maximum supply voltage of 280V. The relay is designed for panel, chassis mount, and screw termination. It is RoHS compliant and has a maximum load current of 50A.
Crydom D2450-B technical specifications.
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2450-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
