
This solid state relay has a maximum operating temperature range of -40°C to 80°C and a maximum output voltage of 280V. It can handle a maximum load current of 50A and a maximum surge current of 625A. The relay has a control voltage of 32V and an input current of 20mA. It is designed for panel mount with screw terminals and has an isolation voltage of 4kV.
Crydom D245010 technical specifications.
| Control Voltage | 32V |
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Surge Current | 625A |
| Mount | Panel, Screw |
| Output Current | 50A |
| Output Voltage | 280V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D245010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
