The D2D07L is a 200V 7A SPST solid state relay from Crydom, designed for panel or chassis mounting via screw termination. It operates from a 200V supply voltage and features an on-state resistance of 290 milliohms. The relay is available in bulk packaging with 20 units per package, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom D2D07L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Load Current | 7A |
| Max Input Current | 10.6mA |
| Max Output Current | 7A |
| Max Output Voltage | 200V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 290mR |
| Operating Supply Voltage | 200V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-DCL |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2D07L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
