
AC & DC Output Solid State Relay featuring a 12A load current rating and 200V DC output voltage. Input control is DC, requiring a maximum of 10.6mA for operation. This relay offers 2.5kV isolation and a panel/chassis mount design with screw termination. Operating temperature range is -40°C to 80°C.
Crydom D2D12L technical specifications.
| Current Rating | 12A |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 12A |
| Max Input Current | 10.6mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 200V |
| Max Supply Voltage (DC) | 200V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 200V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 230mR |
| Operating Supply Voltage | 200V |
| Output Current | 12A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-DCL |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2D12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
