
AC & DC Output Solid State Relay featuring a 40A load current capacity and a 200V DC output voltage rating. This SPST relay operates with a DC input voltage range of 0-32V and offers 2.5kV isolation. Designed for panel or chassis mounting with screw termination, it boasts a 50mR on-state resistance and an operating temperature range of -40°C to 80°C.
Crydom D2D40L technical specifications.
| Current Rating | 40A |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 200V |
| Max Supply Voltage (DC) | 200V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 200V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 50mR |
| Operating Supply Voltage | 200V |
| Output Current | 40A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-DCL |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2D40L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
