
Solid State Relay (SSR) with DC input and AC output. Features a 3mA input current and 32V control voltage. Delivers up to 2A output current at 280V AC. SIP package with PCB through-hole mounting. Offers 4kV isolation voltage and operates within a -30°C to 80°C temperature range.
Crydom D2W202F technical specifications.
| Package/Case | SIP |
| Control Voltage | 32V |
| Depth | 11.9mm |
| Height | 29.9mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | PCB, Through Hole |
| Operating Supply Voltage | 100V |
| Output Current | 2A |
| Output Voltage | 280V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2W202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.