
Solid State Relay (SSR) with 3.5A AC output and 32V DC input. Features 3mA input current, 280V AC output voltage, and 280V AC operating supply voltage. SIP package with through-hole PCB mounting. Includes 4kV isolation voltage and operates from -30°C to 80°C. UL, CSA, and CE approved, RoHS compliant.
Crydom D2W203F-11 technical specifications.
| Approvals | UL, CSA, CE |
| Capacitance | 10pF |
| Package/Case | SIP |
| Control Voltage | 32V |
| Current Rating | 3.5A |
| Height | 11.9mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 3.5A |
| Max Input Current | 3mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 280V |
| Max Supply Voltage (DC) | 200V |
| Min Supply Voltage (DC) | 0V |
| Max Surge Current | 70A |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 280V |
| Output Current | 3.5A |
| Output Voltage | 280V |
| Package Quantity | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D2W |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 280V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2W203F-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
