Crydom D4812 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 12A |
| Height | 58.4mm |
| Input Current | 2mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 12A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | D48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D4812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.