
This solid state relay has a maximum output voltage of 530V and a maximum output current of 25A. It is designed for DC input and has a load current of 25A. The relay is available in a RoHS compliant, plastic package with a panel, chassis mount screw termination. It is suitable for use in a variety of applications and is available in a bulk packaging quantity of 20.
Sign in to ask questions about the Crydom D4825-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom D4825-10 technical specifications.
| Height | 22.9mm |
| Input Current | 2mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 25A |
| Max Output Current | 25A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | D48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D4825-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
