
This solid state relay from Crydom features a control voltage of 32V and can handle load currents of up to 40A. The relay has a maximum output voltage of 530V and is designed for screw mount applications. It also meets the requirements for RoHS compliance and has an isolation voltage of 4kV.
Sign in to ask questions about the Crydom D4840 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom D4840 technical specifications.
| Control Voltage | 32V |
| Height | 22.9mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 40A |
| Mount | Screw |
| Output Current | 40A |
| Output Voltage | 530V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D4840 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
