Crydom D4840-10 technical specifications.
| Current Rating | 40A |
| Height | 22.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 40A |
| Mount | Panel |
| Output Current | 40A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D4840-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.