
The D4890 is a solid state relay with an AC and DC output, capable of handling up to 90A of current and 530V of voltage. It has a control voltage of 32V and is designed for screw mount applications. The relay is isolated to 4kV and is compliant with RoHS regulations. It is available in a 58.4mm long package with a height of 22.9mm and a width of 45.7mm.
Crydom D4890 technical specifications.
| Control Voltage | 32V |
| Height | 22.9mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 90A |
| Max Output Current | 90A |
| Max Output Voltage | 530V |
| Min Supply Voltage (AC) | 48V |
| Mount | Screw |
| Output Current | 90A |
| Output Voltage | 530V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D4890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
