
The D4890-10 is a solid state relay with a current rating of 90A and a maximum operating temperature of 80°C. It is approved by UL, CSA, VDE, and CE, and is RoHS compliant. The relay has a SPST throw configuration and is mounted via screws. It is available in a ROHS COMPLIANT, PLASTIC PACKAGE-4 with a package quantity of 10.
Crydom D4890-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 90A |
| Height | 19.8mm |
| Input Current | 2mA |
| Input Type | DC |
| Length | 58.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90A |
| Max Output Voltage | 530V |
| Mount | Panel, Screw |
| Output Current | 90A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Series 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D4890-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.