
Solid State Relay (SSR) with 12A AC/DC output and 32V DC control voltage. Features 400V DC output voltage rating, 2.5kV isolation voltage, and a 12A load current capacity. Operates from -20°C to 80°C and is RoHS compliant. Mounting options include surface mount, panel, and screw termination.
Crydom D4D12 technical specifications.
| Approvals | CE |
| Control Voltage | 32V |
| Current Rating | 12A |
| Depth | 58.4mm |
| Height | 23mm |
| Input Current | 28mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 12A |
| Max Input Current | 28mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12A |
| Max Output Voltage | 400V |
| Max Supply Voltage (DC) | 400V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 400V |
| Mount | Surface Mount, Panel, Screw |
| Operating Supply Voltage | 400V |
| Output Current | 12A |
| Output Voltage | 400V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1-DC Series |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 400V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D4D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
