
Solid state relay with 12A current rating and 400V DC output voltage. Features a 10.6mA DC input current and 2.5kV isolation voltage. Panel or chassis mountable with screw termination. Operating temperature range from -40°C to 80°C. RoHS compliant and lead-free.
Crydom D4D12L technical specifications.
| Current Rating | 12A |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 12A |
| Max Input Current | 10.6mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 400V |
| Max Supply Voltage | 400V |
| Min Supply Voltage | 0V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 350mR |
| Operating Supply Voltage | 400V |
| Output Current | 12A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-DCL |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom D4D12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
