Solid State Relay 10mA 32V DC-IN 25A 530V AC-OUT 8-Pin
Checking distributor stock and pricing after the page loads.
Crydom D53DP25DP technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.