Crydom D53DP50D technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 53TP |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom D53DP50D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.