Crydom D53RV25CH technical specifications.
| Package Length (mm) | 103.9 |
| Package Width (mm) | 79.7 |
| Package Height (mm) | 35.4 |
| Mounting | Screw |
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 35mA |
| Peak Non-Repetitive Surge Current | 500A |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | DC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 150ms |
| Maximum Off-State Leakage Current | 6000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crydom D53RV25CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.