
This solid state relay has a maximum operating temperature range of -40°C to 80°C and is RoHS compliant. It features a 4kV isolation voltage and can handle a maximum surge current of 250A. The relay has a 3PST throw configuration and is available in a RoHS compliant, plastic package-8. It can be mounted on a panel using a screw and has a maximum output voltage of 530V.
Crydom D53TP25D technical specifications.
| Control Voltage | 32V |
| Depth | 73.4mm |
| Height | 30mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 103.8mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Max Surge Current | 250A |
| Mount | Panel, Screw |
| Output Voltage | 530V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D53TP25D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.