The D53TP25DCH is an 8-pin solid state relay with a maximum input voltage of 32V DC and an output voltage of 530V RMS. It features an I/O isolation voltage of 4000V RMS and a maximum output current of 25A RMS. The relay has a maximum turn-on and turn-off time of 8.33ms and a peak non-repetitive surge current of 300A. It operates over a temperature range of -40°C to 80°C and has a pin count of 8.
Checking distributor stock and pricing after the page loads.
Crydom D53TP25DCH technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 35mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 3000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.