
AC & DC Output Solid State Relay featuring a 50A load current rating and a maximum output voltage of 530V AC. This 3PST relay accepts a DC input with a maximum input current of 35mA and offers 4kV isolation voltage. Designed for panel or chassis mounting with screw termination, it operates within a temperature range of -40°C to 80°C and includes a 0.02ms turn-on delay.
Crydom D53TP50C-10 technical specifications.
| Package/Case | Module |
| Current Rating | 50A |
| Depth | 35.4mm |
| Height | 79.7mm |
| Input Current | 35mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 101.3mm |
| Load Current | 50A |
| Max Input Current | 35mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 53TP |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-On Delay Time | 0.02ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom D53TP50C-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.