This 8-pin solid state relay from Crydom features a maximum input voltage of 32V DC and a maximum output voltage of 530V AC. The relay has a maximum input current of 35A and a peak non-repetitive surge current of 750A. The minimum operating temperature is -40°C and the maximum operating temperature is 80°C. The relay is designed for use in electromechanical applications and meets the requirements for AC & DC output.
Checking distributor stock and pricing after the page loads.
Crydom D53TP50DDH-10 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 35mA |
| Peak Non-Repetitive Surge Current | 750A |
| Maximum Output Current | 50(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Maximum Off-State Leakage Current | 3000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.