Crydom D5D07L technical specifications.
| Input Current | 10.6mA |
| Input Type | DC |
| Load Current | 7A |
| Max Input Current | 10.6mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Voltage | 500V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 800mR |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-DCL |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom D5D07L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.