
AC & DC Output Solid State Relay (SSR) featuring a 10A load current rating and 500V DC output voltage capability. This relay accepts a DC input current up to 10.6mA and offers 2.5kV isolation. Designed for panel or chassis mounting with screw termination, it operates within a -40°C to 80°C temperature range and has an on-state resistance of 550mR.
Crydom D5D10L technical specifications.
| Current Rating | 10A |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 10A |
| Max Input Current | 10.6mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 500V |
| Max Supply Voltage (DC) | 500V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 500V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 550mR |
| Operating Supply Voltage | 500V |
| Output Current | 10A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-DCL |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom D5D10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
